0
0 Items£0.00
ex VAT
ex VAT

24mA DC Process Current Clamp Meter - FLUKE 772

FLUKE FLUKE 772 24mA DC Process Current Clamp Meter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 772Copy
Order CodeIN07287
Also Known AsGTIN UPC EAN: 0095969475815
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£999.00
Price for:Each
Minimum: 1
Multiple: 1
£999.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFLUKE
Manufacturer Part NoFLUKE 772Copy
Order CodeIN07287
Also Known AsGTIN UPC EAN: 0095969475815
Technical Datasheet
DMM Functions-
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range Selection-
No. of Digits-
Jaw Opening Max-
Product Range-
SVHCNo SVHC (15-Jun-2015)

Product Overview

FLUKE 772 is a milliamp process clamp loop meter. It adds to the basic capabilities of the Fluke 772 to save more time and expand its applications. With the 771, users will also be able to: source and simulate 4-20mA signals for testing control system I/O; measure 4-20mA signals with in-circuit measurement; power a transmitter with the 24V loop power supply; and automatically ramp and step change the 4-20mA output for remote testing.

  • Features a detachable clamp with extension cable for measurements in tight locations
  • Captures and displays changing measurements with Hold function
  • Offers mA output linear ramp or 25% step output
  • Extends battery life with auto-off and backlight timeout
  • Dual backlit display with both mA measurement and percent of 4 to 20mA span
  • Measurement spotlight to illuminate hard-to-see wires in dark enclosures
  • Measures 10 to 50mA signals in older control systems using the 99.9mA range
  • Automatically changes the 4 to 20mA output for remote testing
  • Operating temperature range from -10 to 50°C
  • Size is 44 x 70 x 246mm, IP40 IP rating

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair

Contents

FLUKE 772 milliamp clamp meter, (1 pair) TL75 test leads, AC72 detachable clip, (1 pair) TL 940 mini hook test leads, (4) AA alkaline batteries (installed), Soft carrying case, Magnetic hanging strap, Quick reference guide, 3-year warranty.

Notes

Calibration services are available (Europe only). Please visit our calibration services page for more details.

Technical Specifications

DMM Functions

-

Voltage Measure AC Max

-

Resistance Measure Max

-

Range Selection

-

Jaw Opening Max

-

SVHC

No SVHC (15-Jun-2015)

Current Measure AC Max

-

Voltage Measure DC Max

-

DMM Response Type

-

No. of Digits

-

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.977