0
0 Items£0.00
ex VAT
ex VAT

Development Module for VNC1L Embedded USB Host Controller IC - VDIP1

FTDI VDIP1 Development Module for VNC1L Embedded USB Host Controller IC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFTDI
Manufacturer Part NoVDIP1Copy
Order CodeSC10166
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£22.08
5+£21.27
Price for:Each
Minimum: 1
Multiple: 1
£22.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFTDI
Manufacturer Part NoVDIP1Copy
Order CodeSC10166
Technical Datasheet
Silicon ManufacturerFTDI
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberVNC1L
Silicon Family Name-
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

The VDIP1 is a MCU to embedded USB host controller development module for the VNC1L IC device. The Vinculum VNC1L is the first of Vinculum family of embedded USB host controller integrated circuit devices. Not only is it able to handle the USB host interface and data transfer functions but owing to the inbuilt MCU and embedded flash memory, Vinculum can encapsulate the USB device classes as well. This module is supplied on a PCB designed to fit into a 24 pin DIP socket and provides access to the UART, parallel FIFO and SPI interface pins on the VNC1L device, via its AD and AC bus pins.

  • USB single 'A' type USB socket to interface with USB peripheral devices
  • Second USB interface port available via module pins if required
  • Jumper selectable UART, parallel FIFO or SPI MCU interfaces
  • Single 5V supply input from USB connection (no external supply necessary)
  • Auxiliary 3.3V/200mA power output to external logic
  • Program or update firmware via USB flash disk or via UART/parallel FIFO/SPI interface
  • Power and traffic indicator LED's
  • VNC1L firmware programming control pins PROG# and RESET# brought out onto jumper interface
  • The module is ideal for rapid prototyping and development of VNC1L designs

Technical Specifications

Silicon Manufacturer

FTDI

Core Sub-Architecture

-

Silicon Family Name

-

Kit Contents

Vinculum USB Host/Device Controller Development/Prototype Module

SVHC

No SVHC (04-Feb-2026)

Core Architecture

-

Silicon Core Number

VNC1L

For Use With

Prototyping & Development of VNC1L Designs

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.1