Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRIPIT FIXINGS
Manufacturer Part NoGPASSKIT
Order CodeFN04798
Product RangeGripit - Fixing Kits
Also Known AsGTIN UPC EAN: 5060434881427
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.90 |
Price for:Pack of 32
Minimum: 1
Multiple: 1
£10.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRIPIT FIXINGS
Manufacturer Part NoGPASSKIT
Order CodeFN04798
Product RangeGripit - Fixing Kits
Also Known AsGTIN UPC EAN: 5060434881427
Thread Size - Imperial-
Thread Size - Metric-
Head Type-
Thread Length-
External Length-
Fastener Material-
Fastener Plating-
Product RangeGripit - Fixing Kits
SVHCNo SVHC (17-Dec-2014)
Product Overview
Heavy duty plasterboard fixings hang loads safely up to 113kg. Slim gripping wings open easily within the cavity to provide a secure anchor and distribute weight more effectively than conventional fixings or plugs. No need for additional timber studs or brickwork anchor points saving time, effort and money.
- No matter the size of the job, the Gripit Assorted Kit has the Gripit you need. With fixings that can withstand up to 113kg, you can go DIY crazy!
- Supports heavy loads, suitable for use in 9.5mm to 15mm thick plasterboard
- Suitable for dry lined / Dot & Dab wall constructions, double-thickness and foam backed boards
- Prevents vapour barrier damage
- Reusable
- Yellow - Safe Load Weight: 71kg
- Red - Safe Load Weight: 74kg
- Brown - Safe Load Weight: 93kg
- Blue - Safe Load Weight: 113kg
Contents
8x Yellow, Red, Brown and Blue Plugs, 8x 4 x 25mm Screws, 8x 5 x 30mm Screws, 8x M6 x 30mm Bolts, 8x M8 x 30mm Bolts
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
-
Fastener Plating
-
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
-
Thread Length
-
Fastener Material
-
Product Range
Gripit - Fixing Kits
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181510
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
