Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGROOV-E
Manufacturer Part NoGVPC13SRCopy
Order CodeCS38823
Also Known AsGTIN UPC EAN: 5060108298476
68 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.45 |
| 5+ | £15.65 |
Price for:Each
Minimum: 1
Multiple: 1
£16.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Groov-e Laptop & Tablet Stand effortlessly blends style and functionality, creating an ergonomic viewing platform for your device. Suitable for devices up to 17", the stand provides fully adjustable height and viewing angle for a comfortable viewing experience. When not in use, the stand folds flat and will simply slip into your laptop bag for easy storage.
- Versatile desktop stand suitable for laptops and tablets
- Universal design supports a wide range of devices from 10" to 17"
- Adjustable height from 25mm to 195mm
- Adjust display angle for optimal viewing experience
- Non-slip pads ensure device is stable and secure
- Folds flat for easy storage and transportation
- Dimensions (HxWxD): 25x240x240mm (flat)
Technical Specifications
Ergonomic
Yes
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.689
