Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUNSON
Manufacturer Part No77091Copy
Order CodeTL16927
Also Known AsGTIN UPC EAN: 5018341770914
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.94 |
Price for:Each
Minimum: 1
Multiple: 1
£7.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUNSON
Manufacturer Part No77091Copy
Order CodeTL16927
Also Known AsGTIN UPC EAN: 5018341770914
Technical Datasheet
Lifter TypeSuction Lifter
Length60mm
External Diameter55mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This mini suction puller with its strong pulling power is ideal for minor panel dents. Can be used in pairs if necessary. Also suitable for positioning tiles and mirrors in bathrooms, kitchens etc.
- Heavy duty rubber suction cup
- Ideal for pulling out dents
- Also suitable for positioning tiles and mirrors, handling glass, panelling etc.
- Durable high impact nylon body
- Quick release handle
- Size (Diameter x Length): 55mm x 60mm
Technical Specifications
Lifter Type
Suction Lifter
External Diameter
55mm
SVHC
No SVHC (17-Jan-2023)
Length
60mm
Product Range
-
Technical Docs (1)
77091 - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
