Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00200139
Order CodeCS36088
Also Known AsGTIN UPC EAN: 4047443488565
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £133.35 |
| 10+ | £124.49 |
Price for:Each
Minimum: 1
Multiple: 1
£133.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMA
Manufacturer Part No00200139
Order CodeCS36088
Also Known AsGTIN UPC EAN: 4047443488565
Product Range-
SVHCTo Be Advised
Product Overview
The Connect2Office Stand is a smart, collapsible laptop riser with integrated USB-C docking station that provides comprehensive connectivity options for your workstation. The dock is equipped with multiple high speed USB ports, three 4K capable display outputs, LAN connection, audio output and Power Delivery. Designed to be a perfect accessory for mobile professionals and home office environments, the stand folds flat for convenient storage and easy transportation.
- Provides 4x USB-A ports with USB 3.2 Gen 2 transfer speeds up to 10Gb/s
- Utilises MST to support up to three displays with 4K Ultra HD resolution (4096x2160)
- Sturdy aluminium frame functions as a laptop stand and adjusts to ensure a comfortable working position
- Dedicated USB-C port for Power Delivery, supports up to 100W
- RJ45 LAN port that provides Gigabit wired network speeds
- 3.5mm Aux audio output with Hi-Fi sound quality for headphones or speakers
- Plug and play USB-C connection (compatible with Thunderbolt 3/4)
- Recommended for laptops up to 15.4"
- Supports Windows 7/8/10/11 and Mac OS 10.8+
- Dimensions (HxWxD): 94x220x240mm
- 2 Year manufacturer warranty
Contents
Docking station and user guide
Notes
Note: To make full use of this docking station, the USB-C host must support DP Alt-mode.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
