0
0 Items£0.00
ex VAT
ex VAT

Heavy Duty Nylon Cable Tie Mount Natural 7.6mm 100 Pack - LKM-NAT(100 PACK).

HELLERMANNTYTON LKM-NAT(100 PACK). Heavy Duty Nylon Cable Tie Mount Natural 7.6mm 100 Pack
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoLKM-NAT(100 PACK).Copy
Order CodeCB09070
Technical Datasheet
See all Technical Docs
12 In Stock

Need more?

QuantityPrice (ex VAT)
1+£11.53
5+£10.94
Price for:Pack of 100
Minimum: 1
Multiple: 1
£11.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHELLERMANNTYTON
Manufacturer Part NoLKM-NAT(100 PACK).Copy
Order CodeCB09070
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length27mm
Width12mm
Height16mm
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Designed for applications where it is necessary to fit the cradle to the cable tie, prior to anchoring down the harness

  • The head of the tie is concealed within the cradle for added neatness
  • Accepts cable ties up to 7.6mm wide
  • 100 per pack

Technical Specifications

Mount Fixing Type

Screw

Mount Colour

Natural

Length

27mm

Height

16mm

SVHC

No SVHC (17-Jan-2023)

Mounting Hole Dia

6mm

Mount Material

Nylon (Polyamide)

Width

12mm

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.2