0
0 Items£0.00
ex VAT
ex VAT

Steel Mounting Plate for BRES Polyester Wall Mount Enclosure - 300x250mm - PBM325

HELLERMANNTYTON PBM325 Steel Mounting Plate for BRES Polyester Wall Mount Enclosure - 300x250mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPBM325Copy
Order CodeEN81335
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£7.50
5+£6.99
Price for:Each
Minimum: 1
Multiple: 1
£7.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHELLERMANNTYTON
Manufacturer Part NoPBM325Copy
Order CodeEN81335
Technical Datasheet
Plate TypeBack Plate
Plate MaterialMetal
Plate ColourNatural
For Use WithEnclosure EN81323
External Depth - Metric-
External Width - Metric250mm
External Height - Metric300mm
External Depth - Imperial-
External Width - Imperial9.84"
External Height - Imperial11.81"
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

A backplate for use with a HellermannTyton polyester enclosure.

  • Fits an enclosure of dimensions 140x250x300mm (LxWxH)

Technical Specifications

Plate Type

Back Plate

Plate Colour

Natural

External Depth - Metric

-

External Height - Metric

300mm

External Width - Imperial

9.84"

Product Range

-

Plate Material

Metal

For Use With

Enclosure EN81323

External Width - Metric

250mm

External Depth - Imperial

-

External Height - Imperial

11.81"

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.87