0
0 Items£0.00
ex VAT
ex VAT

Steel Mounting Plate for BRES Polyester Wall Mount Enclosure - 400x300mm - PBM43

HELLERMANNTYTON PBM43 Steel Mounting Plate for BRES Polyester Wall Mount Enclosure - 400x300mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPBM43Copy
Order CodeEN81336
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£14.09
5+£13.17
Price for:Each
Minimum: 1
Multiple: 1
£14.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHELLERMANNTYTON
Manufacturer Part NoPBM43Copy
Order CodeEN81336
Technical Datasheet
Plate TypeBack Plate
Plate MaterialMetal
Plate ColourNatural
For Use WithEnclosure EN81324
External Depth - Metric-
External Width - Metric300mm
External Height - Metric400mm
External Depth - Imperial-
External Width - Imperial11.81"
External Height - Imperial15.75"
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

A backplate for use with a HellermannTyton polyester enclosure.

  • Fits an enclosure of dimensions 200x300x400mm (LxWxH)

Technical Specifications

Plate Type

Back Plate

Plate Colour

Natural

External Depth - Metric

-

External Height - Metric

400mm

External Width - Imperial

11.81"

Product Range

-

Plate Material

Metal

For Use With

Enclosure EN81324

External Width - Metric

300mm

External Depth - Imperial

-

External Height - Imperial

15.75"

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.405