0
0 Items£0.00
ex VAT
ex VAT

Steel Mounting Plate for BRES Polyester Wall Mount Enclosure - 800x600mm - PBM86

HELLERMANNTYTON PBM86 Steel Mounting Plate for BRES Polyester Wall Mount Enclosure - 800x600mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPBM86Copy
Order CodeEN81339
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£48.99
5+£46.92
Price for:Each
Minimum: 1
Multiple: 1
£48.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHELLERMANNTYTON
Manufacturer Part NoPBM86Copy
Order CodeEN81339
Technical Datasheet
Plate TypeBack Plate
Plate MaterialMetal
Plate ColourNatural
For Use WithEnclosure EN81327
External Depth - Metric-
External Width - Metric600mm
External Height - Metric800mm
External Depth - Imperial-
External Width - Imperial23.62"
External Height - Imperial31.5"
Product Range-
SVHCTo Be Advised

Product Overview

A backplate for use with a HellermannTyton polyester enclosure.

  • Fits an enclosure of dimensions 300x600x800mm (LxWxH)

Technical Specifications

Plate Type

Back Plate

Plate Colour

Natural

External Depth - Metric

-

External Height - Metric

800mm

External Width - Imperial

23.62"

Product Range

-

Plate Material

Metal

For Use With

Enclosure EN81327

External Width - Metric

600mm

External Depth - Imperial

-

External Height - Imperial

31.5"

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):6.2