0
0 Items£0.00
ex VAT
ex VAT

3:1 Heat Shrink Tubing Kit - 130 Pce - SHRINKIT 321 BASIC

HELLERMANNTYTON SHRINKIT 321 BASIC 3:1 Heat Shrink Tubing Kit - 130 Pce
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSHRINKIT 321 BASICCopy
Order CodeCB15574
Also Known AsGTIN UPC EAN: 4031026270692
Technical Datasheet
See all Technical Docs
37 In Stock

Need more?

QuantityPrice (ex VAT)
1+£25.88
3+£23.45
Price for:1 Kit
Minimum: 1
Multiple: 1
£25.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHELLERMANNTYTON
Manufacturer Part NoSHRINKIT 321 BASICCopy
Order CodeCB15574
Also Known AsGTIN UPC EAN: 4031026270692
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The compact and handy kit belongs to the basic equipment for every assembler. Its ideal shrink ratio of 3:1 replaces many differently sized tubing.

  • Black tubing
  • Available in a wide size range of 1.5mm to 18mm
  • 220 precut pieces in five sizes

Technical Specifications

Kit Contents

1.5mm to 18mm Five Sizes 220 Precut Pieces of Black Tubes and Compact & Handy Kit

SVHC

No SVHC (17-Jan-2023)

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.212