0
0 Items£0.00
ex VAT
ex VAT

Hook & Loop Cable Ties Red 12.5 x 200mm - 10 Pack - TEXTIE M RED

HELLERMANNTYTON TEXTIE M RED Hook & Loop Cable Ties Red 12.5 x 200mm - 10 Pack
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTEXTIE M REDCopy
Order CodeCB15584
Product RangeTEXTIE
Technical Datasheet
See all Technical Docs
18 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.72
3+£6.47
Price for:Pack of 10
Minimum: 1
Multiple: 1
£6.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHELLERMANNTYTON
Manufacturer Part NoTEXTIE M REDCopy
Order CodeCB15584
Product RangeTEXTIE
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric200mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Fastener ColourRed
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeTEXTIE
SVHCNo SVHC (17-Jan-2023)

Product Overview

The TEXTIE M RED is a Hook and Loop Tie resistant to ageing with no corrosion. The hook is made of polypropylene and loop is made of polyamide 6.6 (PA66). As cables use thinner and softer insulation and as fibre optic cables become more common, there is a need for a 'soft' method of bundling. TEXTIE is an ideal for use on telephone cables, optical fibre and network cables. In addition, it is perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.

  • No waste
  • Resistant to ageing with no corrosion
  • Re-usable up to 400 times

Applications

Industrial, Fibre Optics, Communications & Networking

Technical Specifications

Fastener Length - Imperial

8"

Fastener Width - Imperial

0.5"

Fastener Colour

Red

Cable Bundle Diameter Max

-

Roll Length

-

SVHC

No SVHC (17-Jan-2023)

Fastener Length - Metric

200mm

Fastener Width - Metric

12.5mm

Fastener Material

Nylon 6.6 (Polyamide 6.6), PP (Polypropylene)

Minimum Loop Tensile Strength

-

Product Range

TEXTIE

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Spain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.022