Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIGHLANDER
Manufacturer Part NoCOM024
Order CodeLH03591
Also Known AsGTIN UPC EAN: 5034358200190
70 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.90 |
| 10+ | £4.47 |
Price for:Each
Minimum: 1
Multiple: 1
£4.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLANDER
Manufacturer Part NoCOM024
Order CodeLH03591
Also Known AsGTIN UPC EAN: 5034358200190
Product Range-
SVHCTo Be Advised
Product Overview
A well built, sturdy and compact compass with yellow base plate perfect for orienteering. The large bezel, numbers and markings make it easy to use whilst on the move.
- Meridian lines
- Lanyard included
- Romer Scale: 1:20000
- Graduations: 2º, 10º, 20º
- Dimensions 9cm x 6.5cm x 1.5cm
- Material Acrylic, ABS & PVC
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90141000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05