Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.59 |
| 5+ | £36.76 |
Price for:Each
Minimum: 1
Multiple: 1
£39.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLANDER
Manufacturer Part NoFUR076
Order CodeLH06118
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A small camping table gives you so many more options for evening activities. You can play cards, you can get artistic, you can prep a gourmet meal for your friends and family. This particular table is sturdy and light, a winning combination for camping.
- Small table for convenient use
- Table comes with carry handle
- Low level table for camping
- Ideal for holding drinks or snacks
- Dimensions (HxWxD): 69cm x 60cm x 80cm
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.55