0
0 Items£0.00
ex VAT
ex VAT

Mini 2 Plus Thermal Imaging Camera for Smartphones, -20 to +400 Deg. C - MINI2PLUS

HIKMICRO MINI2PLUS Mini 2 Plus Thermal Imaging Camera for Smartphones, -20 to +400 Deg. C
HIKMICRO MINI2PLUS - undefined
HIKMICRO MINI2PLUS - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIKMICRO
Manufacturer Part NoMINI2PLUSCopy
Order CodeIN10154
Also Known AsGTIN UPC EAN: 6974004642426
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

Available until stock is exhausted
QuantityPrice (ex VAT)
1+£189.00
Price for:Each
Minimum: 1
Multiple: 1
£189.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHIKMICRO
Manufacturer Part NoMINI2PLUSCopy
Order CodeIN10154
Also Known AsGTIN UPC EAN: 6974004642426
Technical Datasheet
Temperature Min-20°C
Temperature Max400°C
IR Resolution256 x 192
Thermal Sensitivity (NETD)2°C
Field of View (H x V)25° x 18.7°
IR Focus Distance Min100mm
Image Capture Frequency25Hz
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)

Product Overview

The Mini2Plus V2 is a versatile smartphone thermal camera with manual focus for inspecting homes and troubleshooting HVAC problems. It offers high thermal resolution, SuperIR image enhancement, and accurate temperature readings. Compatible with iOS and Android devices, it's a convenient and reliable tool for thermal imaging.

  • Highly sensitive (NETD <lt/>40mK) VOx detector with resolution of up to 256x192, along with optimised image enhancement algorithms provides clear thermal images
  • 25Hz smooth video
  • Accurately measures temperatures from -20°C (-4°F) to +350°C (+662°F), with a temperature accuracy up to ±2°C (±3.6°F)/±2%
  • At just 27x27x25mm and weighing only 24g, it'll fit in your pocket, tool bag, or anywhere convenient for quick and easy access
  • Instantly attaches to your Android smartphone or tablet and is ready to go in seconds
  • Battery-free so you’ll never need to charge it up or find a charger cable
  • IP40-rated aluminium alloy housings, pass strict drop tests up to 1m, and comes with a three-year warranty
  • Equipped with a manual focus lens for inspection at various distances from 70mm to 10m
  • View small objects like electronic components as small as 0.5mm, or viewing more distant objects like electrical or mechanical equipment that require a safe distance
  • Manual focus lens is capable of delivering stable, detailed views of objects as small as 340 microns, when used with an additional desk stand bracket
  • Furthermore, it is accurate at taking temperature readings on small items, like components on printed circuit boards and assemblies
  • 400mm extending cord connects between the device and camera allowing remote view, and inspection through narrow, confined openings, or difficult-to-reach places
  • Also included is an 18mm extended connector to accommodate smartphones or tablets in a protective case
  • Storage case is provided for storing your camera
  • Compatible with the free HIKMICRO Viewer for smartphones providing a user-friendly user interface and the link to operating the camera
  • Full screen measurement: centre spot, hot spot, cold spot, three custom spots and three areas
  • 15 different colour palettes to find invisible problems more easily
  • Provides professional settings that allow you to get the best thermal imaging images and temperature readings of different surfaces
  • Gives the operator audio and visual alerts to high temperatures

Warnings

Note: For UK Business use only, Not suitable for sale to Republic of Ireland or EU.

Technical Specifications

Temperature Min

-20°C

IR Resolution

256 x 192

Field of View (H x V)

25° x 18.7°

Image Capture Frequency

25Hz

Product Range

Hikmicro - Mini Series

Temperature Max

400°C

Thermal Sensitivity (NETD)

2°C

IR Focus Distance Min

100mm

Manufacturer Warranty

3 Years

SVHC

No SVHC (07-Nov-2024)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:6A003.b.4.b
EU ECCN:6A003.b.4.b
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.445