0
0 Items£0.00
ex VAT
ex VAT

15W LED RGBW Compact PAR Can with Strobe & IR Remote - PAR-MINI-STR

IBIZA LIGHT PAR-MINI-STR 15W LED RGBW Compact PAR Can with Strobe & IR Remote
IBIZA LIGHT PAR-MINI-STR - undefined
IBIZA LIGHT PAR-MINI-STR - undefined
IBIZA LIGHT PAR-MINI-STR - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIBIZA LIGHT
Manufacturer Part NoPAR-MINI-STRCopy
Order CodeLS05450
Also Known AsGTIN UPC EAN: 5420047134448
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£28.12
Price for:Each
Minimum: 1
Multiple: 1
£28.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerIBIZA LIGHT
Manufacturer Part NoPAR-MINI-STRCopy
Order CodeLS05450
Also Known AsGTIN UPC EAN: 5420047134448
Technical Datasheet
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)

Product Overview

The PARLED50-COB is a par can fitted with 3x 4W RGBW LEDs and with a high power SMD LED strobe that produces ultra bright beams. It features a variable strobe, a dimmer and RGB colour mixing of 16.7 million colours. It is supplied with a double bracket and IR remote controller.

  • LEDs: 3x4W RGBW 4-in-1, strobe 18x0.5W SMD LED
  • DMX: 8x channels
  • Control: autonomous operation, DMX, sound activated or remote control
  • Variable electronic stroboscope
  • Linear dimmer 0-100%
  • IR remote controller provided
  • 4-button menu with numeric display
  • Beam angle: 25º
  • Power consumption: 15W
  • Connections: 3-pin DMX IN/OUT
  • Power: 110-240V AC 50/60Hz
  • Dimensions (HxWxD): 125x125x125mm
  • Weight: 0.6kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public

Contents

1x fixture, 1x double bracket, 1x power cable (fixed), 1x user manual, 1x IR remote

Technical Specifications

Product Range

IBIZA LIGHT Par Cans

SVHC

No SVHC (17-Dec-2014)

Plug Type

UK Type G

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:94054210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.58