Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEL
Manufacturer Part NoBX8071514600K
Order CodeCS36624
Product RangeIntel Core i5
Also Known AsGTIN UPC EAN: 5032037278447
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £201.48 |
Price for:Each
Minimum: 1
Multiple: 1
£201.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEL
Manufacturer Part NoBX8071514600K
Order CodeCS36624
Product RangeIntel Core i5
Also Known AsGTIN UPC EAN: 5032037278447
Product RangeIntel Core i5
No. of CPU Cores14
IC Case / Package-
Operating Frequency Max2.6GHz
InterfacesIntel Socket 1700
Data Bus Width-
IC Mounting-
Qualification-
MPU Series14th Gen
MPU FamilyCore i5
MSL-
SVHCTo Be Advised
Product Overview
Intel's 14th Gen processors further advance the hybrid architecture with performance and efficiency cores all intelligently managed by the Intel Thread Director. Intel Core processors ensure maximum performance for modern gaming whilst having the capability to tackle other workloads with ease. Built for superior multitasking and easy configuration with support for PCI-Ex 4.0/5.0 and DDR4/DDR5.
- Core Turbo Frequency: 5.3GHz
- Fourteen cores (6 Performance + 8 Efficiency)
- 24MB Smart Cache
- Onboard Intel UHD Graphics 770
Contents
CPU only
Technical Specifications
Product Range
Intel Core i5
IC Case / Package
-
Interfaces
Intel Socket 1700
IC Mounting
-
MPU Series
14th Gen
MSL
-
No. of CPU Cores
14
Operating Frequency Max
2.6GHz
Data Bus Width
-
Qualification
-
MPU Family
Core i5
SVHC
To Be Advised
BX8071514600K - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
