Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Tools & Maintenance
                                                                        3. Cleaning & Chemicals
                                                                        4. Device Cleaning & Care
                                                                        5. Air Dusters & Blowers
                                                                        Print Page

                                                                        CompuCleaner Xpert Electric Air Duster - EG-2000

                                                                        IT DUSTERS
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        IT DUSTERS EG-2000 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerIT DUSTERS
                                                                        Manufacturer Part NoEG-2000
                                                                        Order CodeSA04043
                                                                        Product RangeIT Dusters - CompuCleaner
                                                                        Also Known AsGTIN UPC EAN: 0702795472238
                                                                        27 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£60.15
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £60.15 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        IT DUSTERS
                                                                        ManufacturerIT DUSTERS
                                                                        Manufacturer Part NoEG-2000
                                                                        Order CodeSA04043
                                                                        Product RangeIT Dusters - CompuCleaner
                                                                        Also Known AsGTIN UPC EAN: 0702795472238
                                                                        Power TypeElectric
                                                                        Supply Voltage VAC230V
                                                                        Battery Voltage-
                                                                        Power Rating550W
                                                                        Capacity-
                                                                        Flow Rate-
                                                                        Suction-
                                                                        Cleaning Range-
                                                                        Length-
                                                                        Height-
                                                                        Width-
                                                                        Weight950g
                                                                        Product RangeIT Dusters - CompuCleaner
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        The CompuCleaner Xpert is the range topping, dual speed electric air duster from IT Dusters. Meticulously designed and tested in the UK, the Xpert has been engineered to achieve new levels of performance. With more power and control than any other handheld air duster, the Xpert is the ultimate professional cleaning tool. Using an upgraded 550 Watt power unit, the Xpert delivers an intense jet of clean and filtered air through its highly directional internal channels and nozzle attachments. This combination of air flow accuracy and pure power enables deeper and more thorough cleaning. ‘With great power, comes great responsibility’… this famous advice played a key role in the development of the CompuCleaner Xpert. With two air speed settings, the intensity of the Xpert can easily be controlled with a simple flick of a switch.

                                                                        • Easily blast away trapped dust and debris from PC's, Laptops. Games Consoles, Tablets, and TV's safely using a powerful jet of air
                                                                        • Cleaning with air allows effective non-contact cleaning to avoid damage to delicate components and access to impossible to reach areas deep inside the case
                                                                        • Use the two-way rocker switch to seamlessly switch between 2 power modes for ultimate control and finesse
                                                                        • Unleash a gale force jet of air in full speed mode or use half power mode to gently clean more delicate applications
                                                                        • With a never ending supply of air at your disposal, it’s easy to remove the most stubborn dust from hard to reach and delicate applications
                                                                        • The lightweight and robust design houses an industrial 550W (0.9hp) motor that will never lose pressure and is built to last
                                                                        • Weighing in at just 950g, the CompuCleaner Xpert can be used at any angle unlike canned air making it super manoeuvrable
                                                                        • Choose between four uniquely shaped, non-static nozzle attachments for precise air direction and control with a simple click
                                                                        • Use in combination with the 3 piece ESD brush set for thorough cleaning of even the most delicate parts
                                                                        • Neatly store the Xpert and accessories in the supplied premium microfibre draw string bag for total convenience
                                                                        • Reducing waste and maximising value for money was the key philosophy in developing CompuCleaner
                                                                        • By replacing the need for disposable air spray cans, the CompuCleaner Xpert saves you money and dramatically reduces waste and expenditure in the long run
                                                                        • The powerful & energy efficient motor delivers sustainable high-performance cleaning which will last years? not seconds like canned air sprays!
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Contents

                                                                        Air Duster, 4x Nozzle Attachments & 3x Premium ESD Micro Cleaning Brushes

                                                                        Technical Specifications

                                                                        Power Type

                                                                        Electric

                                                                        Battery Voltage

                                                                        -

                                                                        Capacity

                                                                        -

                                                                        Suction

                                                                        -

                                                                        Length

                                                                        -

                                                                        Width

                                                                        -

                                                                        Product Range

                                                                        IT Dusters - CompuCleaner

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Supply Voltage VAC

                                                                        230V

                                                                        Power Rating

                                                                        550W

                                                                        Flow Rate

                                                                        -

                                                                        Cleaning Range

                                                                        -

                                                                        Height

                                                                        -

                                                                        Weight

                                                                        950g

                                                                        Plug Type

                                                                        UK Type G

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85081100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.4
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.