
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.61 |
| 10+ | £7.99 |
Product Information
Product Overview
The 57-111 from ITW Switches is a miniature vandal resistant pushbutton switch. This is a momentary action, rugged panel sealed push button switches with a round button and bezel. The body and button are manufactured from a non-spark zinc alloy and are velour chrome plated. 57-111 switch is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch ideal in harsh environments.
- SPST contact configuration
- Current rating is 400mA at 32VAC
- Maximum switching power is 16VA
- Operating temperature range from -40°C to 125°C
- Operating force is 3N
- Non illuminated
- Solder terminals
- Panel sealed to IP67
- Impact resistant
- Non-spark material
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Aerospace, Defence, Military, Security
Technical Specifications
57 Series
Natural
Momentary
125V
Solder Lug
32V
100mA
50V
Panel Mount
-
SPST-NO-DB
16.1mm
400mA
Round
400mA
3N
50V
IP67
Non Illuminated
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
