0
0 Items£0.00
ex VAT
ex VAT

230V Mains Socket Tester Adaptor for 4mm Test Leads - 13A - KEWCHECKR2

KEWTECH KEWCHECKR2 230V Mains Socket Tester Adaptor for 4mm Test Leads - 13A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoKEWCHECKR2Copy
Order CodeIN07572
Also Known AsGTIN UPC EAN: 5060084081109
Technical Datasheet
See all Technical Docs
15 In Stock

Need more?

QuantityPrice (ex VAT)
1+£19.95
3+£19.42
Price for:Each
Minimum: 1
Multiple: 1
£19.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKEWTECH
Manufacturer Part NoKEWCHECKR2Copy
Order CodeIN07572
Also Known AsGTIN UPC EAN: 5060084081109
Technical Datasheet
Socket Tester TypeUK Mains Socket
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (08-Jul-2021)

Product Overview

KEWCHECKR2 is a socket adapter allows you to easily perform testing of the internal wiring configurations of sockets.

  • For fast connection of 4mm test lead connectors
  • Takes away the need to remove socket from wall
  • Enables superior test results due to more secure connections
  • Fits universal 4mm connectors
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Socket Tester Type

UK Mains Socket

Frequency Min

-

Product Range

-

SVHC

No SVHC (08-Jul-2021)

Power Consumption

-

Frequency Max

-

Plug Type

UK Type G

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.08