0
0 Items£0.00
ex VAT
ex VAT

Electrical Testing Accessory Kit - KEWTK1

KEWTECH KEWTK1 Electrical Testing Accessory Kit
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoKEWTK1Copy
Order CodeIN07585
Also Known AsGTIN UPC EAN: 5060084081673
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£185.00
3+£176.24
Price for:Each
Minimum: 1
Multiple: 1
£185.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKEWTECH
Manufacturer Part NoKEWTK1Copy
Order CodeIN07585
Also Known AsGTIN UPC EAN: 5060084081673
Technical Datasheet
Product Range-
SVHCNo SVHC (08-Jul-2021)

Product Overview

Testing accessory kit includes all those items that make your testing easier, safer, faster and more accurate. It will also turn your tester into a PAT tester and combined with our new KT65DL it allows for a PAT testing results saving and download that provides the record of PAT testing.

  • Jump leads are designed as alternative to termination blocks used when loop testing and R1, R2 tests
  • KEWCHECKR2 'break out' socket for fast and secure connection of test leads to a socket outlet
  • Kewlok - MCB lockout device is a small universal padlock designed to fit most main circuit breakers
  • Kewstick voltage detector clearly detects 100-600 volts AC without metal contact
  • Kewtech Lightmate Kit speed up testing light fittings
  • Kewtech PAT Adaptor 1 converts multifunction tester and insulation/continuity tester into PAT tester

Contents

Kewtech lightmate kit - includes all 5 Lightmates, Kewtech PAT adaptor 1, Kewtech KT103 socket tester, Kewtech R2 4mm socket adaptor, Kewtech kewlok - MCB lockout device, Kewtech R1 + R2 jumpleads, Kewtech kewstick volt detector, Kewtech branded carry case.

Technical Specifications

Kit Contents

Voltage tester, lock out device, lighting test adaptors, PAT adaptor, jump leads, mains socket testing adaptor

SVHC

No SVHC (08-Jul-2021)

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.08