0
0 Items£0.00
ex VAT
ex VAT

Safe Isolation Kit - TB118 KIT

KEWTECH TB118 KIT Safe Isolation Kit
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoTB118 KITCopy
Order CodeIN10218
Also Known AsGTIN UPC EAN: 5060084082465
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£249.00
Price for:Each
Minimum: 1
Multiple: 1
£249.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKEWTECH
Manufacturer Part NoTB118 KITCopy
Order CodeIN10218
Also Known AsGTIN UPC EAN: 5060084082465
Technical Datasheet
Primary Product 1KEWPROVE3
Primary Product 2LOOPCHECK 107
Product Range-
SVHCTo Be Advised

Product Overview

Safe isolation procedures are a fundamental part of complying with the law and reducing the incidence of electrical accidents. The TB118 kit includes the tester and proving unit for performing a safe isolation procedure, two lock off devices and an advanced socket tester that will indicate whether it is safe to connect to the installation. Especially of interest to gas engineers and compliance to the TB118 GAS SAFE directive. To ensure that you are connecting into a circuit that is safe, a loop safety check is required. For that we have also included the LOOPCHECK 107 advanced socket tester with loop check, socket and mains polarity and RCD check.

  • A safe isolation kit designed for gas engineers
  • Includes specialist lock of devices
  • Includes an advanced socket tester to indicate whether it is safe to connect to the electrical installation
  • The tough durable bag keeps everything together and protected
  • Dedicated KT1710 two-pole tester with continuity
  • Flying lead set with one-gang socket
  • KEWLOK - universal lock off for all toggle type MCBs, RCDs, RCBOs and main switches
  • FUSELOK - lock off for connection units
  • KEWPROVE3 - high output proving unit
  • LOOPCHECK 107 - advanced socket tester
  • Kitbag to house and protect your kit
  • KT1710 supplied with 2x AAA batteries

Technical Specifications

Primary Product 1

KEWPROVE3

Kit Contents

KEWLOK, FUSELOK, KEWPROVE3, LOOPCHECK 107, kitbag

SVHC

To Be Advised

Primary Product 2

LOOPCHECK 107

Product Range

-

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.35