0
0 Items£0.00
ex VAT
ex VAT

Handheld Capacitance Meter, 199.99mF - U1701B

KEYSIGHT TECHNOLOGIES U1701B Handheld Capacitance Meter, 199.99mF
KEYSIGHT TECHNOLOGIES U1701B - undefined
KEYSIGHT TECHNOLOGIES U1701B - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoU1701BCopy
Order CodeIN09707
Product RangeU1700 Series
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£222.00
2+£210.00
Price for:Each
Minimum: 1
Multiple: 1
£222.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoU1701BCopy
Order CodeIN09707
Product RangeU1700 Series
Technical Datasheet
Capacitance Meter TypeHand Held
Capacitance Meter FunctionsCapacitance
Capacitance Measure Max0.2F
Display Count11000
Product RangeU1700 Series
SVHCNo SVHC (17-Jan-2023)

Product Overview

U1701B is a handheld capacitance meter. This handheld capacitance meters expand Keysight’s portfolio of handheld tools into electronics assembly and passive components troubleshooting.

  • 4½-digit LCD with a maximum resolution of 11,000 counts and automatic polarity indication
  • Wide range selection of 1000pF to 199.00mF
  • Visible and audible tolerance mode for easy capacitor sorting
  • Compare mode with 25 sets of non-volatile High/Low limit settings
  • Records minimum, maximum and average readings
  • Relative mode and data hold function
  • Backlight function to ease viewing in subdued lightning
  • PC connectivity with optional IR-USB cable
  • 3-year warranty standard with every unit
  • Dimension is (H x W x D) 184mm x 87mm x 41mm

Contents

Handheld capacitance meter, Quick start guide, Certificate of calibration (CoC), Alligator clip leads, 9V alkaline battery.

Notes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Technical Specifications

Capacitance Meter Type

Hand Held

Capacitance Measure Max

0.2F

Product Range

U1700 Series

Capacitance Meter Functions

Capacitance

Display Count

11000

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.019278