Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Other Accessories
                                                                        Print Page

                                                                        Discovery Kit for Raspberry Pi Pico - 5333

                                                                        KITRONIK
                                                                        KITRONIK 5333 - undefined
                                                                        KITRONIK 5333 - undefined
                                                                        KITRONIK 5333 - undefined
                                                                        KITRONIK 5333 - undefined
                                                                        KITRONIK 5333 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerKITRONIK
                                                                        Manufacturer Part No5333
                                                                        Order CodeSC18206
                                                                        Also Known AsGTIN UPC EAN: 0660902515608
                                                                        13 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£9.95
                                                                        5+£9.24
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £9.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        KITRONIK
                                                                        ManufacturerKITRONIK
                                                                        Manufacturer Part No5333
                                                                        Order CodeSC18206
                                                                        Also Known AsGTIN UPC EAN: 0660902515608
                                                                        Accessory TypeDiscovery Kit
                                                                        Silicon Manufacturer-
                                                                        Core Architecture-
                                                                        Core Sub-Architecture-
                                                                        Silicon Core Number-
                                                                        Silicon Family Name-
                                                                        For Use WithRaspberry Pi Pico
                                                                        Kit ContentsBreadboard, LEDs, Push Switches, Resistors, Piezo Buzzer, Jumper Wires, User Guide
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        The Discovery Kit provides a perfect introduction to microcontrollers, Python and physical computing using the Raspberry Pi Pico (not included). The kit is supplied with everything you need to complete seven fun experiments that take you from the basics of using the board through to more advanced concepts such as adding external electronics. A detailed guide book is included that explains each experiment in depth and covers basic usage to advanced concepts. Once you have completed all of the included experiments, you have the perfect prototyping system for further experimentation with the Raspberry Pi Pico board.

                                                                        • The kit includes all the components required to complete seven experiments
                                                                        • The experiments cover microcontroller concepts such as basic setup, simple coding, interrupts, threads, digital inputs and analogue & digital outputs
                                                                        • Comprehensive tutorial book explains each experiment with detailed diagrams and complete code walkthrough
                                                                        • Large format breadboard is included to facilitate prototyping
                                                                        • Coding is done with MicroPython using the Thonny editor over USB (USB cable not included)
                                                                        • Supplied in a robust box that can be used for long term storage of the components

                                                                        Contents

                                                                        Breadboard, 2x red LEDs, 2x yellow LEDs, 2x green LEDs, 10x 330ohm resistors, piezo buzzer, 20x jumper wires, 2x push switches and user guide

                                                                        Notes

                                                                        Note: Raspberry Pi Pico shown for illustration only, not included. For direct connection, requires the Pico to have male headers soldered to it (pins pointing down).

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Discovery Kit

                                                                        Core Architecture

                                                                        -

                                                                        Silicon Core Number

                                                                        -

                                                                        For Use With

                                                                        Raspberry Pi Pico

                                                                        Product Range

                                                                        -

                                                                        Silicon Manufacturer

                                                                        -

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Silicon Family Name

                                                                        -

                                                                        Kit Contents

                                                                        Breadboard, LEDs, Push Switches, Resistors, Piezo Buzzer, Jumper Wires, User Guide

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733020
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.234
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.