0
0 Items£0.00
ex VAT
ex VAT

175mm Diamond Tipped Scriber - SC 5

LINEAR TOOLS SC 5 175mm Diamond Tipped Scriber
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEAR TOOLS
Manufacturer Part NoSC 5Copy
Order CodeTL16683
Technical Datasheet
See all Technical Docs
49 In Stock

Need more?

QuantityPrice (ex VAT)
1+£12.15
5+£9.76
Price for:Each
Minimum: 1
Multiple: 1
£12.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerLINEAR TOOLS
Manufacturer Part NoSC 5Copy
Order CodeTL16683
Technical Datasheet
Scriber / Probe TypeSingle Ended Scriber
Overall Length175mm
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

  • Pen type scribe with removable tip protector
  • Polished cone shaped industrial diamond mounted in steel
  • Plastic main body has a 10mm round section x 80mm long plus a 40mm long raised contoured finger grip
  • Capable of engraving stainless steel, glass, ceramic, silicon and silica filled plastic
  • Used for permanently marking components

Technical Specifications

Scriber / Probe Type

Single Ended Scriber

Product Range

-

Overall Length

175mm

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.013