Print Page
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.55 |
| 10+ | £2.48 |
Price for:Each
Minimum: 1
Multiple: 1
£2.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCK1062
Order CodeSW02754
Product RangeCK Series
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max250V
Product RangeCK Series
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max250V
SVHCLead (21-Jan-2025)
Product Overview
The CK1062 is a four-pole 3-position Rotary Switch with printed circuit terminal, shorting (make before break) contact and 30° standard indexing. It has silver plated brass contact/terminal and glass filled polyamide 6.6 moulding. It has adjustable stop to restrict number of positions.
- Single wafer switch
- Moulded 27.5mm diameter
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
4 Pole
Contact Current AC Max
150mA
Product Range
CK Series
Contact Current DC Max
150mA
SVHC
Lead (21-Jan-2025)
You May Also Need
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012