Print Page

Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.27 |
| 5+ | £2.17 |
Price for:Each
Minimum: 1
Multiple: 1
£2.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No9000000237Copy
Order CodeBT03482
Technical Datasheet
For Use WithMascot Plug-in Chargers
Accessory TypeUK Exchangeable AC Plug Adapter
Battery Charger Type-
Battery Technologies Supported-
Supply Voltage-
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
3-Pin UK mains head, designed to be used with the Mascot 2241 series of Plug-in chargers
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: UK 3-Pin Mains head only
Technical Specifications
For Use With
Mascot Plug-in Chargers
Battery Charger Type
-
Supply Voltage
-
Battery IEC Code
-
Product Range
-
Accessory Type
UK Exchangeable AC Plug Adapter
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
