0
0 Items£0.00
ex VAT
ex VAT

7 Day Electronic Plug-in Timer - TES7-MP

MASTERPLUG TES7-MP 7 Day Electronic Plug-in Timer
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoTES7-MPCopy
Order CodePL15558
Also Known AsGTIN UPC EAN: 5015056363196
Technical Datasheet
See all Technical Docs
180 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.96
3+£6.06
Price for:Each
Minimum: 1
Multiple: 1
£6.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMASTERPLUG
Manufacturer Part NoTES7-MPCopy
Order CodePL15558
Also Known AsGTIN UPC EAN: 5015056363196
Technical Datasheet
Time Min60s
Time Max7Days
Contact Style-
Contact Current Max-
Controller OutputDigital
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

This 7 Day Electronic Plug-in Timer from Masterplug facilitates the automatic time control of home appliances and security devices. It's a compact, plug-in, 7-day timer with power override switch, featuring 16 selectable options and 10 programmes, countdown setting and 12/24-hour time display. It's ideal for use with appliances such as irons and hair-straighteners that may be dangerous when left unattended.

  • Control the power usage of plugged in devices
  • Countdown timer automatically shuts off power
  • 16x Timing schedule options
  • 10x On/off time period programs
  • Neon power indicator
  • Max load: 10A/2.4kW
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Time Min

60s

Contact Style

-

Controller Output

Digital

SVHC

No SVHC (17-Jan-2023)

Time Max

7Days

Contact Current Max

-

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.129