Print Page

Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROSTACK |
|---|---|
| Manufacturer Part No | MICROSTACK PROTOBOARDCopy |
| Order Code | SC13562 |
| Product Range | Kits and Bundles |
| Technical Datasheet |
13 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.89 |
| 10+ | £3.29 |
| 150+ | £2.69 |
Price for:Each
Minimum: 1
Multiple: 1
£3.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROSTACK |
|---|---|
| Manufacturer Part No | MICROSTACK PROTOBOARDCopy |
| Order Code | SC13562 |
| Product Range | Kits and Bundles |
| Technical Datasheet | |
| Silicon Manufacturer | Broadcom |
| Core Architecture | ARM |
| Product Range | Kits and Bundles |
| Core Sub-Architecture | ARM11 |
| Silicon Core Number | BCM2835 |
| Silicon Family Name | BCM2xxx |
| For Use With | Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A |
| Kit Contents | Prototyping Board, Headers |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Prototyping module allowing users to create their own circuit designs to be used with the Microstack framework. One design works on multiple platforms like Raspberry Pi with additional SBC platforms as base boards (Adaptor boards) become available.
- Generous Prototyping area
- Common MICROSTACK interface
- One design works on multiple platforms
Technical Specifications
| Silicon Manufacturer | Broadcom |
|---|---|
| Product Range | Kits and Bundles |
| Silicon Core Number | BCM2835 |
| For Use With | Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A |
| SVHC | No SVHC (17-Jan-2023) |
| Core Architecture | ARM |
|---|---|
| Core Sub-Architecture | ARM11 |
| Silicon Family Name | BCM2xxx |
| Kit Contents | Prototyping Board, Headers |
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
