Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPXU0440
Order CodeTL24131
Also Known AsGTIN UPC EAN: 5060030662666
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.85 |
Price for:Each
Minimum: 1
Multiple: 1
£24.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPXU0440
Order CodeTL24131
Also Known AsGTIN UPC EAN: 5060030662666
Blade Length - Metric-
Overall Length - Metric130mm
Blade Length - Imperial-
Overall Length - Imperial5.1"
Handle Material-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Cuts fine or delicate items, materials such as silk embroidery, floss, cutting thread or thin Mylar and delicate photo-etched parts without distorting or bending. These are user-friendly and comfortable especially for users with arthritics hands.
- Cuts fine or delicate items
- Extremely comfortable in use
- For cutting soft metals up to 0.13mm
Technical Specifications
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (17-Jan-2023)
Overall Length - Metric
130mm
Overall Length - Imperial
5.1"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
