0
0 Items£0.00
ex VAT
ex VAT

M Officeline I Deskmount Single Monitor Arm Mount VESA 15-30", Black - 7350073735839

MULTIBRACKETS 7350073735839 M Officeline I Deskmount Single Monitor Arm Mount VESA 15-30", Black
MULTIBRACKETS 7350073735839 - undefined
MULTIBRACKETS 7350073735839 - undefined
MULTIBRACKETS 7350073735839 - undefined
MULTIBRACKETS 7350073735839 - undefined
MULTIBRACKETS 7350073735839 - undefined
MULTIBRACKETS 7350073735839 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIBRACKETS
Manufacturer Part No7350073735839Copy
Order CodeCS32040
Also Known AsGTIN UPC EAN: 7350073735839
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£69.56
Price for:Each
Minimum: 1
Multiple: 1
£69.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTIBRACKETS
Manufacturer Part No7350073735839Copy
Order CodeCS32040
Also Known AsGTIN UPC EAN: 7350073735839
Technical Datasheet
Accessory TypeMonitor Arm
Load Capacity8kg
SVHCNo SVHC (17-Dec-2014)

Product Overview

  • Desktop display mounting designed for monitors sized 15" to 30"
  • 0-480mm Adjustable height (table top to VESA plate centre)
  • Compatible with VESA 75x75 & 100x100
  • Complete 360° swivel, ±90° pivot
  • Desk clamp for easy mounting (compatible with surfaces 10 to 50mm thick)
  • Integrated cable management
  • Maximum load: 8kg
  • 5 Year manufacturer warranty
  • Bracket weight 2.5kg

Technical Specifications

Accessory Type

Monitor Arm

Product Range

Multibrackets M Officeline

Load Capacity

8kg

SVHC

No SVHC (17-Dec-2014)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):2.591