Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIBRACKETS
Manufacturer Part No7350073739981
Order CodeCS34853
Also Known AsGTIN UPC EAN: 7350073739981
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £99.96 |
Price for:Each
Minimum: 1
Multiple: 1
£99.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIBRACKETS
Manufacturer Part No7350073739981
Order CodeCS34853
Also Known AsGTIN UPC EAN: 7350073739981
Technical Datasheet
Accessory TypeMonitor Arm
Load Capacity6.5kg
Product Range-
SVHCTo Be Advised
Product Overview
Efficient desktop mounting solution designed to hold two monitors with sizes ranging from 17" to 27". The unique design offers adjustable tilt, swivel and rotation freeing up desk space and is capable of fitting flush against a wall to ensure optimal viewing regardless of available space.
- Provides -20° to 45° tilt, ±15° swivel and 180° rotation (monitor plate)
- Compatible with VESA 75x75 & 100x100
- Built-in handle allows you to reposition both screens at once
- Clamp-on fitting suitable for most desktop surfaces reduces installation time
- Integrated cable management
- Maximum load: 6.5kg per screen
- 5 Year manufacturer warranty
Technical Specifications
Accessory Type
Monitor Arm
Product Range
-
Load Capacity
6.5kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.56
