0
0 Items£0.00
ex VAT
ex VAT

IC Socket 8 Pin DIL, 0.3" / 7.62mm - 634008

MULTICOMP PRO 634008 IC Socket 8 Pin DIL, 0.3" / 7.62mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No634008Copy
Order CodeSC06498
Technical Datasheet
See all Technical Docs
34 In Stock

Need more?

QuantityPrice (ex VAT)
1+£0.22
10+£0.14
100+£0.11
Price for:Each
Minimum: 1
Multiple: 1
£0.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part No634008Copy
Order CodeSC06498
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch0.3"
Contact MaterialPhosphor Bronze
SVHCTo Be Advised

Product Overview

  • Open-frame construction
  • Inhibits solder wicking and flux contamination
  • Stackable end-to-end or side-to-side
  • Suitable for auto-insertion
  • Capacitance: 5pF
  • Dielectric withstand voltage: 1000V RMS
  • Operating termperature: -55°C to +105°C
  • Body height above PCB of 4.45mm
  • Turned pin contacts

Technical Specifications

No. of Contacts

8Contacts

Pitch Spacing

2.54mm

Row Pitch

0.3"

Contact Plating

Tin Lead Plated Contacts

Connector Type

DIP Socket

Product Range

-

Contact Material

Phosphor Bronze

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.005