0
0 Items£0.00
ex VAT
ex VAT

Raspberry Pi A+ Case, Transparent - ASM-1900117-01

MULTICOMP PRO ASM-1900117-01 Raspberry Pi A+ Case, Transparent
MULTICOMP PRO ASM-1900117-01 - undefined
MULTICOMP PRO ASM-1900117-01 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-01Copy
Order CodeSC15225
Technical Datasheet
See all Technical Docs
10 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1.80
5+£1.65
10+£1.48
Price for:Each
Minimum: 1
Multiple: 1
£1.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-01Copy
Order CodeSC15225
Technical Datasheet
External Height20mm
External Width71mm
External Depth62mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourTransparent

Product Overview

Professional, high quality ABS case for the Raspberry Pi A+. The case keeps your device safe whilst maintaining full access to all the pins and ports.

  • Robust ABS construction
  • Ventilated base for passive cooling
  • Full access to all ports and pins
  • Cushioned feet to avoid scratching surfaces

Applications

Enclosures, Safety, Hobby & Education

Technical Specifications

For Use With

Raspberry Pi A+ Development Boards

External Width

71mm

Enclosure / Case Material

ABS

Body Colour

Transparent

External Height

20mm

External Depth

62mm

Enclosure Material

ABS

Product Range

Multicomp Pro Raspberry Pi Cases

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.037