0
0 Items£0.00
ex VAT
ex VAT

Raspberry Pi 4 and Touchscreen Case with Power Button, White - ASM-1900152-11

MULTICOMP PRO ASM-1900152-11 Raspberry Pi 4 and Touchscreen Case with Power Button, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-11Copy
Order CodeSC15216
Technical Datasheet
See all Technical Docs
30 In Stock

Need more?

QuantityPrice (ex VAT)
1+£16.28
5+£15.64
10+£15.22
Price for:Each
Minimum: 1
Multiple: 1
£16.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-11Copy
Order CodeSC15216
Technical Datasheet
External Height115.80mm
External Width198mm
External Depth51mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourWhite

Product Overview

Raspberry Pi 4 black colour case assembly; a high quality ABS enclosure designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit complete with power button.

  • Intuitive assembly with fixing screws included
  • Durable 2-piece ABS construction
  • Removable back plate for GPIO accessibility
  • Full access to all ports and controls
  • Ventilated design for passive cooling

Applications

Enclosures, Embedded Design & Development, Hobby & Education

Contents

x1 M3x4 Screw; x1 Pipad Lite Bezel; x1 Pipad Lite Rear Cover; x3 Foam Rubber Foot; x1 Pi 4 Power-Hat Power Button; x1 Pi 4 Power Hat Light Guide Moulding; x1 Power Button Foam Pad

Notes

Note: Touchscreen for illustration only, not included

Technical Specifications

For Use With

Raspberry Pi 4 Model B Development Boards

External Width

198mm

Enclosure / Case Material

ABS

Product Range

Multicomp Pro Enclosures Raspberry Pi

External Height

115.80mm

External Depth

51mm

Enclosure Material

ABS

Body Colour

White

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.12