Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLF-100BCopy
Order CodeFT01675
Product RangeMP LF Series
Technical Datasheet
56 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.56 |
| 25+ | £1.34 |
| 50+ | £1.17 |
Price for:Each
Minimum: 1
Multiple: 1
£1.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLF-100BCopy
Order CodeFT01675
Product RangeMP LF Series
Technical Datasheet
Cable Diameter10mm
Frequency Min-
Frequency Max-
Impedance180ohm
Product RangeMP LF Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
LF-100B Split Core Ferrite is a high-quality, compact ferrite core with a 10 mm diameter and a 180 ohm impedance. Designed for use in electromagnetic interference (EMI) suppression and signal filtering, this ferrite core provides excellent attenuation of high-frequency noise. Its split core design allows for easy installation around existing cables or wires without the need for disconnection. Ideal for use in power supplies, consumer electronics, telecommunications, and automotive applications, the LF-100B offers effective noise reduction, ensuring clean signal transmission and improving the performance of sensitive electronic systems.
- Hinged ferrite core
- Black colour nylon 66 case
- Cable diameter is 10mm
- Impedance is 180 ohm
Technical Specifications
Cable Diameter
10mm
Frequency Max
-
Product Range
MP LF Series
Frequency Min
-
Impedance
180ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083915
