0
0 Items£0.00
ex VAT
ex VAT

ABS Enclosure, 64x220x150mm, White - MB6W

MULTICOMP PRO MB6W ABS Enclosure, 64x220x150mm, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB6WCopy
Order CodeEN85462
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£8.85
5+£8.20
Price for:Each
Minimum: 1
Multiple: 1
£8.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB6WCopy
Order CodeEN85462
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric220mm
External Depth - Metric150mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial8.66"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The MB6W is a white multi-purpose non-metallic Enclosure with lids made of acrylonitrile butadiene styrene. The box is moulded in ABS to give maximum strength. It can be easily punched or drilled for individual requirements and to produce a professional looking end product.

  • Wide range of multipurpose box
  • Lid retained by M3.5 screws into brass inserts
  • Employ high-performance ferrites with superior frequency characteristics
  • Lids retained by 6 × 4 BA screws into brass inserts
  • Matt finish
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Technical Specifications

Enclosure Type

Multipurpose

External Height - Metric

64mm

External Depth - Metric

150mm

Body Colour

White

External Height - Imperial

2.52"

External Depth - Imperial

5.91"

SVHC

No SVHC (17-Jan-2023)

Enclosure Material

ABS

External Width - Metric

220mm

IP Rating

-

NEMA Rating

-

External Width - Imperial

8.66"

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.4