0
0 Items£0.00
ex VAT
ex VAT

Fan Filter Media, 45 PPI, Pack 5, 115.8 mm, PU (Polyurethane) Foam - MC32658.

MULTICOMP PRO MC32658. Fan Filter Media, 45 PPI, Pack 5, 115.8 mm, PU (Polyurethane) Foam
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32658.Copy
Order CodeMF68375
Technical Datasheet
See all Technical Docs
24 In Stock

Need more?

QuantityPrice (ex VAT)
1+£2.32
10+£2.07
Price for:Pack of 5
Minimum: 1
Multiple: 1
£2.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32658.Copy
Order CodeMF68375
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)

Product Overview

MC32658 is a fan filter media designed to effectively trap dust and debris, ensuring clean airflow in cooling systems. Made from polyurethane (PU) foam, it provides efficient filtration while maintaining optimal airflow. With a 115.8mm size, it is ideal for electronics, industrial enclosures, and HVAC applications.

  • 115.8mm size – compatible with standard fan filters
  • PU foam construction – provides efficient dust filtration
  • Maintains airflow – prevents overheating while filtering contaminants
  • Durable & reusable – can be cleaned and reused for extended life
  • Ideal for cooling systems – suitable for electronics, enclosures, and HVAC use

Applications

Air Quality, Environmental, Indoor Air, Video & Vision

Technical Specifications

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.007