Print Page

Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £27.00 |
| 5+ | £24.38 |
Price for:Each
Minimum: 1
Multiple: 1
£27.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoST-95
Order CodeIN07988
Technical Datasheet
Sound Level Min35dB
Sound Level Max130dB
Accuracy dB3dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ST-95 from Tenma is a 130dB, 8kHz sound level meter with Bluetooth, featuring a 3dB accuracy, 0.1dB resolution and a maximum operating temperature of 40°C.
- 4 Digits LCD display
- Microphone <1/2/> electret condenser microphone
- Frequency range: 31.5Hz - 8kHz
- Measuring range: LO: 35dB - 80dB Med: 50dB - 100dB Hi: 80dB - 130dB Auto: 35dB-130dB
- Frequency Weighting: A and C
- Bluetooth interface transferring files to portable devices
- Operating Temperature and Humidity: 0 ℃~40℃, 10%RH~90%RH
- 0.5times/sec display update and auto range selection
- 9V battery power supply
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Sound Level Min
35dB
Accuracy dB
3dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282
