0
0 Items£0.00
ex VAT
ex VAT

White ABS Box with Lid - 240x190x65mm - AB910W

MULTICOMP AB910W White ABS Box with Lid - 240x190x65mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoAB910WCopy
Order CodeEN81848
Product RangeAB
Technical Datasheet
See all Technical Docs
20 In Stock

Need more?

QuantityPrice (ex VAT)
1+£10.24
10+£9.92
Price for:Each
Minimum: 1
Multiple: 1
£10.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP
Manufacturer Part NoAB910WCopy
Order CodeEN81848
Product RangeAB
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric240mm
External Depth - Metric190mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial9.45"
External Depth - Imperial7.48"
Product RangeAB
SVHCNo SVHC (04-Feb-2026)

Product Overview

Attractive matt finish Vertical PCB guides and bosses moulded in lid and base of box Lid screws can be inserted from either side and can be hidden by matching covers

  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Specifications

Enclosure Type

Multipurpose

External Height - Metric

65mm

External Depth - Metric

190mm

Body Colour

White

External Height - Imperial

2.56"

External Depth - Imperial

7.48"

SVHC

No SVHC (04-Feb-2026)

Enclosure Material

ABS

External Width - Metric

240mm

IP Rating

-

NEMA Rating

-

External Width - Imperial

9.45"

Product Range

AB

Technical Docs (2)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.59