0
0 Items£0.00
ex VAT
ex VAT

EMC Fan Filter Screen - 92mm - PRF90

EBM-PAPST PRF90 EMC Fan Filter Screen - 92mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoPRF90Copy
Order CodeMF67584
Also Known AsGTIN UPC EAN: 5051259142930
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£8.12
5+£7.63
Price for:Each
Minimum: 1
Multiple: 1
£8.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEBM-PAPST
Manufacturer Part NoPRF90Copy
Order CodeMF67584
Also Known AsGTIN UPC EAN: 5051259142930
Technical Datasheet
Fan Frame Size95mm
Fixing Centres82.5mm
Filter MaterialSteel
Guard MaterialSteel
Product Range-

Product Overview

The PRF90 is an EMC Screen Filter designed fit directly over the fan without any noticeable reduction in air flow or increased in fan noise. The design features welded mesh construction of thin nickel plated steel wire, which results in an overall screening effectiveness with only a 1% reduction in airflow.

  • Welded mesh for high screening properties
  • Minimal obstruction to air flow
  • Negligible increase in fan noise

Applications

HVAC

Technical Specifications

Fan Frame Size

95mm

Fixing Centres

82.5mm

Guard Material

Steel

For Use With

ebm-papst fan series 3000

Filter Material

Steel

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.055