Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEILL TOOLS
Manufacturer Part No351W
Order CodeTL04044
Product RangeNeill Tools - Centre Punches
Also Known AsGTIN UPC EAN: 5012095000655
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.25 |
Price for:Each
Minimum: 1
Multiple: 1
£15.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEILL TOOLS
Manufacturer Part No351W
Order CodeTL04044
Product RangeNeill Tools - Centre Punches
Also Known AsGTIN UPC EAN: 5012095000655
Tip / Nozzle O.D.-
Shaft Diameter-
Length-
Product RangeNeill Tools - Centre Punches
SVHCNo SVHC (15-Jan-2018)
Product Overview
All Eclipse Punches are made from high quality carbon steel. The point is hardened and tempered to withstand continuous use. All punches have well cut knurling to provide positive finger grip.
- Used to mark, scribe lines and make indentations in workpieces prior to drilling
- Punch point accurately ground to an angle of 90 degrees
Contents
3.2mm, 4mm, 4.8mm & 6.35mm
Technical Specifications
Tip / Nozzle O.D.
-
Length
-
SVHC
No SVHC (15-Jan-2018)
Shaft Diameter
-
Product Range
Neill Tools - Centre Punches
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237
