Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOB1
Manufacturer Part NoOB1SCS290BRCopy
Order CodeSA04467
Product RangeOB1 - Multi-Surface Sealant & Adhesive
Also Known AsGTIN UPC EAN: 5032822004411
Technical Datasheet
16 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.98 |
Price for:Each
Minimum: 1
Multiple: 1
£6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOB1
Manufacturer Part NoOB1SCS290BRCopy
Order CodeSA04467
Product RangeOB1 - Multi-Surface Sealant & Adhesive
Also Known AsGTIN UPC EAN: 5032822004411
Technical Datasheet
Sealant Type-
Sealant ApplicationsBonding, Sealing
Dispensing MethodCartridge
Sealant ColourBrown
Volume290ml
Weight-
Product RangeOB1 - Multi-Surface Sealant & Adhesive
SVHCNo SVHC (17-Jan-2023)
Product Overview
OB1 bonds all metals even lead, plastics including PVC, GRP and more including glass, mirror, polystyrene, fibreglass and wood. Even works in water. Features zero VOCs.
- Excellent Chemical Resistance
- Resists Fungal Growth
- Weather Resistant
- Works in Wet or Dry Conditions Including Salt Water
- Excellent Mechanical Resistance
- Does Not Shrink
- Paintable
- Unique Flexibility
- Environmentally Compliant
- Food Safe Conforms to ISEGA Standards
Technical Specifications
Sealant Type
-
Dispensing Method
Cartridge
Volume
290ml
Product Range
OB1 - Multi-Surface Sealant & Adhesive
Sealant Applications
Bonding, Sealing
Sealant Colour
Brown
Weight
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
You May Also Need
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.514
