0
0 Items£0.00
ex VAT

OB1 Multi-Surface Construction Sealant & Adhesive, Silver - 290ml - OB1SCS290S

OB1 OB1SCS290S OB1 Multi-Surface Construction Sealant & Adhesive, Silver - 290ml
OB1 OB1SCS290S - undefined
OB1 OB1SCS290S - undefined
OB1 OB1SCS290S - undefined
OB1 OB1SCS290S - undefined
OB1 OB1SCS290S - undefined
OB1 OB1SCS290S - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOB1
Manufacturer Part NoOB1SCS290SCopy
Order CodeSA04472
Also Known AsGTIN UPC EAN: 5032822004459
Technical Datasheet
See all Technical Docs
15 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.98
Price for:Each
Minimum: 1
Multiple: 1
£6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerOB1
Manufacturer Part NoOB1SCS290SCopy
Order CodeSA04472
Also Known AsGTIN UPC EAN: 5032822004459
Technical Datasheet
Sealant Type-
Sealant ApplicationsBonding, Sealing
Dispensing MethodCartridge
Sealant ColourSilver
Volume290ml
Weight-
Product RangeOB1 - Multi-Surface Sealant & Adhesive
SVHCNo SVHC (17-Jan-2023)

Product Overview

OB1 bonds all metals even lead, plastics including PVC, GRP and more including glass, mirror, polystyrene, fibreglass and wood. Even works in water. Features zero VOCs.

  • Excellent Chemical Resistance
  • Resists Fungal Growth
  • Weather Resistant
  • Works in Wet or Dry Conditions Including Salt Water
  • Excellent Mechanical Resistance
  • Does Not Shrink
  • Paintable
  • Unique Flexibility
  • Environmentally Compliant
  • Food Safe Conforms to ISEGA Standards

Technical Specifications

Sealant Type

-

Dispensing Method

Cartridge

Volume

290ml

Product Range

OB1 - Multi-Surface Sealant & Adhesive

Sealant Applications

Bonding, Sealing

Sealant Colour

Silver

Weight

-

SVHC

No SVHC (17-Jan-2023)

You May Also Need

8 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.371