Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1002Copy
Order CodeSW04412
Product RangeB3S Series
Also Known AsB3S-1002, B3SZ0006G
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.45 |
| 50+ | £0.41 |
Price for:Each
Minimum: 1
Multiple: 1
£0.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1002Copy
Order CodeSW04412
Product RangeB3S Series
Also Known AsB3S-1002, B3SZ0006G
Technical Datasheet
Switch TerminalsSolder
Product RangeB3S Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force230gf
Contact Voltage DC Nom24V
Operating Force2.26N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)0
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B3S series from Omron are surface mount tactile switches for high contact reliability.
- SPST-NO contact configuration
- Switching capacity of 1 to 50mA at 5VDC to 24VDC
- Maximum contact resistance of 100mohm
- Minimum insulation resistance of 100Mohm
- Sealed construction conforming to IP67
- Surface mounting terminals for high density mounting
- Ground terminal available to protect against static electricity
- Operating force of 160gf (general purpose) and 230gf (high force)
- 6mm x 6mm size
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
230gf
Operating Force
2.26N
Switch Dimensions (L x W)
0
Illumination
Non Illuminated
Product Range
B3S Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
