Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1002Copy
Order CodeSW02884
Product RangeB3FS Series
Also Known AsB3FS-1002, B3FS1131B
Technical Datasheet
51 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.37 |
| 50+ | £0.37 |
| 100+ | £0.25 |
Price for:Each
Minimum: 5
Multiple: 5
£1.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1002Copy
Order CodeSW02884
Product RangeB3FS Series
Also Known AsB3FS-1002, B3FS1131B
Technical Datasheet
Product RangeB3FS Series
Actuator OrientationTop Actuated
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Voltage DC Nom24V
Actuating Force150gf
Contact Current Max50mA
Contact Rating50mA at 24VDC
Switch TerminalsSolder
Switch Dimensions (L x W)6.3mm x 6.3mm
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B3FS series SMD Tactile Switch with SPST-NO contact arrangement.
- Ideal for high-density mounting
- 3 actuator heights for design flexibility
- Projected plunger versions allow installation of B32-series key tops
Applications
Industrial
Technical Specifications
Product Range
B3FS Series
Contact Configuration
SPST-NO
Actuator Style
Plunger for Cap
Actuating Force
150gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6.3mm x 6.3mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Switch Mounting
Surface Mount
Contact Voltage DC Nom
24V
Contact Current Max
50mA
Switch Terminals
Solder
IP Rating
IP00
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
