0
0 Items£0.00
ex VAT
ex VAT

Micro Cable Protector 7.5mm Hole Black 9m - MICB9

OSMOR MICB9 Micro Cable Protector 7.5mm Hole Black 9m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSMOR
Manufacturer Part NoMICB9Copy
Order CodeCB19035
Product RangeMicro
Technical Datasheet
See all Technical Docs
11 In Stock

Need more?

QuantityPrice (ex VAT)
1+£59.45
3+£56.50
Price for:Each
Minimum: 1
Multiple: 1
£59.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerOSMOR
Manufacturer Part NoMICB9Copy
Order CodeCB19035
Product RangeMicro
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialPVC (Polyvinylchloride)
Cable Protector ColourBlack
External Length9m
External Width62mm
Product RangeMicro

Product Overview

The Micro profile has a slit base for easy cable insertion and an unribbed base for adhesion to double sided tape. For use with small cables.

  • Hole diameter: 7.5mm
  • Dimensions (WxH): 62x15mm

Technical Specifications

No. of Channels

1 Channel

Cable Protector Colour

Black

External Width

62mm

Cable Protector Material

PVC (Polyvinylchloride)

External Length

9m

Product Range

Micro

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):4.685