0
0 Items£0.00
ex VAT
ex VAT

Soldering Tip, Extra Large Chisel, 5.2mm - 1128-0010-P1

PACE 1128-0010-P1 Soldering Tip, Extra Large Chisel, 5.2mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACE
Manufacturer Part No1128-0010-P1Copy
Order CodeSD03347
Product Range1128
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£14.77
3+£14.35
Price for:Each
Minimum: 1
Multiple: 1
£14.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPACE
Manufacturer Part No1128-0010-P1Copy
Order CodeSD03347
Product Range1128
Technical Datasheet
Tip / Nozzle Width5.156mm
Tip / Nozzle StyleChisel
For Use WithWJS 100
Product Range1128
SVHCNo SVHC (23-Jan-2024)

Product Overview

The 1128-0010-P1 is a Chisel Extra Large Soldering Iron Tip for use with WJS 100 soldering system.

Applications

Maintenance & Repair

Technical Specifications

Tip / Nozzle Width

5.156mm

For Use With

WJS 100

SVHC

No SVHC (23-Jan-2024)

Tip / Nozzle Style

Chisel

Product Range

1128

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.009