Print Page

Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.87 |
| 10+ | £0.77 |
Price for:Each
Minimum: 1
Multiple: 1
£0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEREL
Manufacturer Part NoEVT03
Order CodeIN09042
Also Known AsGTIN UPC EAN: 5410329430443
Voltage Measuring Range AC120V to 250V
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Test screwdriver with neon indicator.
- Length: 104mm
Technical Specifications
Voltage Measuring Range AC
120V to 250V
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
