0
0 Items£0.00
ex VAT
ex VAT

Tufty 2350 Programmable Badge with TFT Display & STEM Kit - WARE005

PIMORONI WARE005 Tufty 2350 Programmable Badge with TFT Display & STEM Kit
PIMORONI WARE005 - undefined
PIMORONI WARE005 - undefined
PIMORONI WARE005 - undefined
PIMORONI WARE005 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoWARE005Copy
Order CodeSC21926
Product RangePimoroni Badgeware
Also Known AsGTIN UPC EAN: 0769894027080
See all Technical Docs
7 In Stock

Need more?

QuantityPrice (ex VAT)
1+£56.25
Price for:Each
Minimum: 1
Multiple: 1
£56.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPIMORONI
Manufacturer Part NoWARE005Copy
Order CodeSC21926
Product RangePimoroni Badgeware
Also Known AsGTIN UPC EAN: 0769894027080
Screen & Display Type-
For Use With-
Product RangePimoroni Badgeware

Product Overview

The Pimoroni Tufty 2350 is an all-in-one interactive badge with a 2.8" full colour IPS display and rechargeable battery, all built into a sturdy polycarbonate case. Capable of being much more than just an event badge, the Tufty also provides five front buttons, rear illumination and USB-C charging. The Tufty is powered by the Raspberry Pi RP2350 chip and includes an RM2 module that provides wireless and Bluetooth connectivity. Designed to be easy and fun, the Tufty is perfect for beginners while providing the performance for experienced coders to develop new apps. The STEM kit also includes a controller and extra sensors to make the most of the Badger's capabilities.

  • Smart interactive badge kit wearable with built-in IPS LCD display and extra accessories
  • 2.8" Full colour TFT IPS LCD display (320x240 pixels) with adjustable backlight
  • Powered by RP2350B (Dual Arm Cortex M33 running at 250MHz with 520KB of SRAM)
  • Raspberry Pi RM2 module provides 2.4GHz WiFi and Bluetooth wireless connectivity
  • Provides five front action buttons and rear home & reset buttons
  • Real-time clock supports waking from sleep
  • Integrated 1000mAh LiPo battery and charging circuit
  • USB-C interface for charging and programming (cable not included)
  • I2C connector for connecting breakouts and SWD debug connector
  • Rear 4 zone mono LED lighting
  • Polycarbonate orange case and matching lanyard
  • STEM kit includes a tiny I2C controller, an all-in-one environmental, light and movement sensor and Qw/ST connection cables
  • Programmable with MicroPython
  • Supplied fully-assembled, no soldering required
  • Dimensions (HxWxD): 76x84x20mm

Contents

Tufty 2350, lanyard, Qw/ST controller, multi-sensor stick and 2x Qw/ST cables

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Screen & Display Type

-

Product Range

Pimoroni Badgeware

For Use With

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85285210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.18
3481